TL503AKQ

Banner Engineering
778-TL503AKQ
TL503AKQ

Mfr.:

Description:
Tower Lights - Assembled TL50 Pro Tower Light with IO-Link Audible, Standard Black Housing: 3 Lighted Segments; Voltage: 18-30 V dc; Environmental Rating: IP50; Colors: Multicolor; 4-pin M12 Integral QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
345,72 € 345,72 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Tower Lights - Assembled
TL50 Pro
Multicolor
Multicolor
4-pin M12
173.4 mm
18 VDC to 30 VDC
IP50
Continuous
Black
Acrylonitrile Butadiene Styrene (ABS)
With IO-Link
Brand: Banner Engineering
Current Rating: 25 mA
Diameter: 50 mm
Illuminated: Illuminated
Mode: Multiple
Number of Segments: 3 Segment
Product Type: Tower Lights
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Part # Aliases: 804944
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531807000
CAHTS:
8531800090
USHTS:
8531809051
JPHTS:
853180000
KRHTS:
8531809000
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TL50 Pro Tower Lights

Banner Engineering TL50 Pro Tower Lights are 50mm programmable, rugged, and easy-to-install tower lights. These tower lights can be programmed via the Pro Editor software or IO-link communication. The TL50 Pro tower lights with USB are controlled via PC and are powered directly from the USB port, and utilize a software library to control all device functions. These tower lights provide classic segment control and an advanced status indication that adds nuance to the visual factory. The TL50 Pro Select tower lights are 3- and 4-segment tower lights where the lighted segments provide easy-to-see operator guidance and an indication of equipment status. These pro select tower lights are available in audible models with omnidirectional audible elements.