TL30BGGYRXAXQD

Banner Engineering
778-TL30BGGYRXAXQD
TL30BGGYRXAXQD

Mfr.:

Description:
Tower Lights - Assembled TL30 Basic Tower Light; Black Housing: 4-Color Audible Indicator; Voltage: 12-30 V dc; Environ. Rating: IP65; Input: Bimodal; Colors: Green Green Yellow Red; 8-pin M12 Integral QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
171,14 € 171,14 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Tower Lights - Assembled
TL30
Red, Yellow, Green
3 Color
8-pin M12
199.6 mm
Bimodal
12 VDC to 30 VDC
IP65
Continuous
Black
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 40 mA
Diameter: 30 mm
Illuminated: Illuminated
Lamp Type: LED
Mode: Multiple
Number of Segments: 4 Segment
Product Type: Tower Lights
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Part # Aliases: 808114
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531807000
USHTS:
8531809051
ECCN:
EAR99

TL30 Tower Lights

Banner Engineering TL30 Tower Lights are compact 30mm tower light indicators that provide easy-to-see operator guidance and status indication. Banner TL30 Tower Lights are designed for use on small machines and in areas where staff work in close proximity to equipment. These tower lights include 2-, 3-, 4-, and 5-color segment models plus audible indication. These self-contained 12VDC to 30VDC devices do not require a controller.