TL15A5Q

Banner Engineering
778-TL15A5Q
TL15A5Q

Mfr.:

Description:
Task Lighting TL15 Series: In-Line Audible Segment; Voltage: 12-30 V dc; Housing: PVC; IP67; Input: PNP; Audible: Pin 5; Male-Female 5-pin M12 Integral QD

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,58 € 45,58 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Task Lighting
In-Line Light
LED
12 VDC
30 VDC
57.8 mm
IP60, IP65, IP67, IP68
5-Pin M12 QD
Thread
Polyvinyl Chloride (PVC)
TL15
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 40 mA
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 40 C
Product Type: Tower Light Accessories
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Part # Aliases: 812845
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531807000
CAHTS:
8531800090
USHTS:
8531809051
JPHTS:
853180000
KRHTS:
8531809000
BRHTS:
85318000
ECCN:
EAR99

TL15 In-Line Modular Tower Light Indicators

Banner Engineering TL15 In-Line Modular Tower Light Indicators are bright, ultra-small indicators available in four colors: green, yellow, red, and blue. These indicators can be used as a standalone device or connected in-line with a tower light, sensor, or signal to give additional audible and visual indications. TL15 indicators have a rugged overmolded design that meets IP65, IP67, and IP68 standards, and these devices can be connected together to form a tower light. The indicator segments operate at 12VDC to 24VDC with bimodal inputs that can be wired as NPN or PNP devices, while the audible segments operate from 12VDC to 30VDC that be wired as PNP devices. Banner Engineering TL15 In-Line Modular Tower Light Indicators each have specific pins that activate the LEDs or audible when signaled.