T30UXDCQ8

Banner Engineering
778-T30UXDCQ8
T30UXDCQ8

Mfr.:

Description:
Proximity Sensors - Industrial T30UX Series w/ Discrete Output; Range: 300 mm - 3 m; Input: 10-30 V dc; Output: NPN PNP NO NC selectable; 4-pin M12 Integral QD

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
390,44 € 390,44 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Proximity Sensors - Industrial
Ultrasonic
300 mm
3 m
NPN/PNP-NO/NC
Mounting Bracket
Connector
M12
4 Pin
10 VDC
30 VDC
T30UX
Brand: Banner Engineering
Housing Material: Polybutylene Terephthalate (PBT), Polyester (PCT)
IP Rating: IP67
Maximum Frequency: 114 kHz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Product Type: Ultrasonic Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 80460
Unit Weight: 102 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9015100000
CAHTS:
9015100000
USHTS:
9015104000
JPHTS:
901510000
KRHTS:
9015100000
MXHTS:
9015100100
BRHTS:
90151000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

T30UX Temperature Compensation Ultrasonic Sensors

Banner Engineering T30UX Temperature Compensation Ultrasonic Sensors are right-angle ultrasonic sensors with built-in temperature compensation. T30UX compact sensors are available in analog or configurable discrete models and come in a T-style housing with a 30mm threaded nose. This Banner ultrasonic sensor series offers a 100mm to 1m, 200mm to 2m, or 300mm to 3m range and delivers high-accuracy performance with the built-in temperature compensation across a wide range of ambient temperatures.