T30UXDB

Banner Engineering
778-T30UXDB
T30UXDB

Mfr.:

Description:
Proximity Sensors - Industrial T30UX Series w/ Discrete Output; Range: 200 mm - 2 m; Input: 10-30 V dc; Output: NPN PNP NO NC selectable; 2 m (6.5 ft) Cable

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
376,68 € 376,68 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Proximity Sensors - Industrial
Ultrasonic
200 mm
2 m
NPN/PNP-NO/NC
Cable Mount
Cable
2 m
10 VDC
30 VDC
T30UX
Brand: Banner Engineering
Housing Material: Polybutylene Terephthalate (PBT), Polyester (PCT)
IP Rating: IP67
Maximum Frequency: 174 kHz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Product Type: Ultrasonic Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 79998
Unit Weight: 203,663 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9015100000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

T30UX Temperature Compensation Ultrasonic Sensors

Banner Engineering T30UX Temperature Compensation Ultrasonic Sensors are right-angle ultrasonic sensors with built-in temperature compensation. T30UX compact sensors are available in analog or configurable discrete models and come in a T-style housing with a 30mm threaded nose. This Banner ultrasonic sensor series offers a 100mm to 1m, 200mm to 2m, or 300mm to 3m range and delivers high-accuracy performance with the built-in temperature compensation across a wide range of ambient temperatures.