T30UXDA W/30

Banner Engineering
778-T30UXDAW/30
T30UXDA W/30

Mfr.:

Description:
Distance Sensors - Industrial T30UX Series w/ Discrete Output; Range: 100 mm - 1 m; Input: 10-30 V dc; Output: NPN PNP NO NC selectable; 9 m (30 ft) Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
411,94 € 411,94 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Distance Sensors - Industrial
T30UX
Brand: Banner Engineering
Product Type: Distance Sensor Modules - Finished Units
Factory Pack Quantity: 1
Subcategory: Distance Sensors
Part # Aliases: 79994
Unit Weight: 680,388 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9015100000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

T30UX Temperature Compensation Ultrasonic Sensors

Banner Engineering T30UX Temperature Compensation Ultrasonic Sensors are right-angle ultrasonic sensors with built-in temperature compensation. T30UX compact sensors are available in analog or configurable discrete models and come in a T-style housing with a 30mm threaded nose. This Banner ultrasonic sensor series offers a 100mm to 1m, 200mm to 2m, or 300mm to 3m range and delivers high-accuracy performance with the built-in temperature compensation across a wide range of ambient temperatures.