T30UHNA

Banner Engineering
778-T30UHNA
T30UHNA

Mfr.:

Description:
Proximity Sensors - Industrial U-GAGE T30U Series Rt-Angle Universal Housing; Range: 150 mm - 1 m; Input: 12-24 V dc; Discrete Output: Pump/Level Control Dual NPN; 2 m Cable

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
401,62 € 401,62 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Proximity Sensors - Industrial
Ultrasonic
150 mm
1 m
Dual NPN
Cable Mount
Cable
2 m
12 VDC
24 VDC
Brand: Banner Engineering
Housing Material: Polybutylene Terephthalate (PBT), Polyester (PCT)
IP Rating: IP67
Maximum Frequency: 228 kHz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Ultrasonic Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 56891
Unit Weight: 251,290 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9015100000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.