T30UDNBQ

Banner Engineering
778-T30UDNBQ
T30UDNBQ

Mfr.:

Description:
Distance Sensors - Industrial Dual-Discrete T30U Series: Proximity Mode; Range: 300 mm - 2 m; Input: 12-24 V dc; Outputs: Dual Discrete NPN; M12 Integral QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
418,82 € 418,82 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Distance Sensors - Industrial
300 mm to 2 m
24 VDC
12 VDC
90 mA
IP67
Barrel
- 20 C
+ 70 C
Brand: Banner Engineering
Frequency: 128 kHz
Height: 66.5 mm
Operating Supply Voltage: 12 VDC to 24 VDC
Product Type: Distance Sensor Modules - Finished Units
Factory Pack Quantity: 1
Subcategory: Distance Sensors
Width: 45 mm
Part # Aliases: 56886
Unit Weight: 102,512 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9015100000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.