T30UDNA W/30

Banner Engineering
778-T30UDNAW/30
T30UDNA W/30

Mfr.:

Description:
Distance Sensors - Industrial Dual-Discrete T30U Series: Proximity Mode; Range: 150 mm - 1 m; Input: 12-24 V dc; Outputs: Two Discrete NPN; 9 m (30 ft) Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
461,82 € 461,82 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Distance Sensors - Industrial
45 mm
150 mm to 1 m
24 VDC
12 VDC
90 mA
IP67
Barrel
- 20 C
+ 70 C
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Frequency: 228 kHz
Height: 51.5 mm
Operating Supply Voltage: 12 VDC to 24 VDC
Product Type: Distance Sensor Modules - Finished Units
Factory Pack Quantity: 1
Subcategory: Distance Sensors
Part # Aliases: 55549
Unit Weight: 653,172 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9015100000