T30RW3FF400

Banner Engineering
778-T30RW3FF400
T30RW3FF400

Mfr.:

Description:
Photoelectric Sensors EZ-BEAM T30 Series: Fixed Field; Range: 400 mm; Input: 20-250 V ac; Output: SPST Solid-state Dark Operate; 2 m (6.5 ft) Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
159,96 € 159,96 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Background Suppression
400 mm
Infrared LED
Solid State Relay-DO
Cable
2 m
20 VAC
250 VAC
- 40 C
+ 70 C
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
IP Rating: IP69K
Operating Supply Voltage: 20 VAC to 250 VAC
Product Type: Photoelectric Sensors
Series: T30RW
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: EZ-BEAM
Part # Aliases: 33427
Unit Weight: 200,352 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541498000

T30 AC-Voltage Sensors

Banner Engineering T30 AC-Voltage Sensors offer a sensing range of 200mm to 60m and various LED options: infrared (950nm), visible red (680nm), and infrared (880nm). These sensors feature EZ-BEAM® technology, which offers specially designed optics and electronics, providing reliable sensing without adjustments. The T30 sensors have a "T" style PBT polyester housing with a 30mm threaded lens in opposed, retroreflective, or fixed-field modes. Suitable for harsh environments, these sensors are completely epoxy encapsulated, ensuring superior durability. Banner Engineering T30 AC-Voltage Sensors have two indicators: green and amber.