T30RW-1515-KUQ-M40

Banner Engineering
778-T30RW1515KUQM40
T30RW-1515-KUQ-M40

Mfr.:

Description:
Distance Sensors - Industrial T30R R-GAGE Washdown Series Radar Sensor; Range 15 m; Input 12-30 V dc; 0-10 V Analog, 1 NPN/PNP Configurable with IO-Link; M40; 5-pin M12 Integral QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
716,38 € 716,38 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Distance Sensors - Industrial
RoHS:  
Washdown Radar Sensor
150 mm to 15 m
30 VDC
12 VDC
- 40 C
+ 65 C
T30R
Brand: Banner Engineering
Frequency: 122 GHz
Operating Supply Voltage: 12 V to 30 V
Product: Sensors
Product Type: Distance Sensor Modules - Finished Units
Factory Pack Quantity: 1
Subcategory: Distance Sensors
Tool Is For Evaluation Of: T30RW
Tradename: R-GAGE
Part # Aliases: 813870
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8526100070
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

T30RW R-GAGE Radar Sensors

Banner Engineering T30RW R-GAGE Radar Sensors use high-frequency radio waves from an internal antenna and detect high- and low-dielectric targets. These targets include high-dielectric targets such as metal or large amounts of water and lower-dielectric materials like wood, rock, or organic material. R-GAGE sensors can be configured with software, IO-Link, or remote input wires to sense objects up to a certain distance, overlooking objects beyond this distance. Additionally, these sensors can be taught a reference point to detect the presence or absence of an object. Banner Engineering T30RW R-GAGE Radar Sensors have redundant sealing that ensures they can survive even the harshest environments, including high-temperature, high-pressure washdown.

Radar Sensor Solutions

Banner Engineering provides Radar Sensing products that offer the ultimate outdoor sensing solution. The benefits of radar sensing include wind, rain, snow, fog, and sunlight resistance, a long sensing range, a wide operating temperature range, and high resistance to interference or crosstalk. These radar sensors are available in narrow and wide beam patterns. Narrow beam patterns avoid false detection of objects outside of the region of interest, allowing for more precise measurements, while wide beam patterns provide coverage of larger areas and reliable detection of irregular surfaces. Banner Engineering Radar Sensing Solutions offer radar frequencies ranging from 24GHz to 122GHz, up to two configurable sensing zones, and numerous interfaces.