T18-2NAES-Q8

Banner Engineering
778-T18-2NAES-Q8
T18-2NAES-Q8

Mfr.:

Description:
Photoelectric Sensors T18-2 Series: Emitter with Pot; Range: Variable to 25 m; Input: 10-30 V dc; Outputs: None; 4-pin M12 Integral QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
16
Expected 3/9/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
85,14 € 85,14 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Opposed Emitter
25 m
Red LED
Connector
M12
4 Pin
10 VDC
30 VDC
- 40 C
+ 70 C
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 50 mm
IP Rating: IP67, IP68, IP69K
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Series: T18-2
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 802619
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

T18-2 Rugged, Washdown Photoelectric Sensors

Banner Engineering T18-2 Rugged, Washdown Photoelectric Sensors are self-contained photoelectric sensors with added strength and reliability for washdown and thermal shock environments on food production lines. These Banner sensors feature IP69K epoxy-encapsulated circuitry and housing made completely out of certified FDA-grade plastic. T18-2 Washdown Photoelectric Sensors are ultrasonically welded together to create a single piece made of the same material. This design is ideal for environments with rapidly changing temperatures. The sensors are sealed and leakproof and operate over a -40°C to +70°C temperature range.