T18-2NAEJ-2M

Banner Engineering
778-T18-2NAEJ-2M
T18-2NAEJ-2M

Mfr.:

Description:
Photoelectric Sensors T18-2 Series: Emitter with Beam Inhibit Input; Range: 25 m; Input: 10-30 V dc; Outputs: none; Input: Beam Inhibit; 2 m 3-conductor PVC Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
71,38 € 71,38 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Opposed Emitter
25 m
Red LED
Cable
2 m
10 VDC
30 VDC
- 40 C
+ 70 C
Brand: Banner Engineering
Height: 50 mm
IP Rating: IP67, IP68, IP69K
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Series: T18-2
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 802620
Unit Weight: 99,790 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541410000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

T18-2 Rugged, Washdown Photoelectric Sensors

Banner Engineering T18-2 Rugged, Washdown Photoelectric Sensors are self-contained photoelectric sensors with added strength and reliability for washdown and thermal shock environments on food production lines. These Banner sensors feature IP69K epoxy-encapsulated circuitry and housing made completely out of certified FDA-grade plastic. T18-2 Washdown Photoelectric Sensors are ultrasonically welded together to create a single piece made of the same material. This design is ideal for environments with rapidly changing temperatures. The sensors are sealed and leakproof and operate over a -40°C to +70°C temperature range.