STPX50

Banner Engineering
778-STPX50
STPX50

Mfr.:

Description:
Ethernet Cables / Networking Cables Cordset: Double-Ended RJ45; 8-pin Straight Male; 8-pin Straight Male Shielded; 15.5 m 8x24 Black PVC Jacket; PVC Black

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
159,96 € 159,96 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Ethernet Cables / Networking Cables
Cat 5e, Crossover
RJ45
8 Position
RJ45
8 Position
Male / Male
15.2 m (49.869 ft)
Black
Brand: Banner Engineering
Description/Function: RJ45 to RJ45 Double Ended Cordset
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Ethernet Cables / Networking Cables
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 77971
Unit Weight: 725,747 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544420000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.