STP-M12-806

Banner Engineering
778-STP-M12-806
STP-M12-806

Mfr.:

Description:
Ethernet Cables / Networking Cables Cordset: Double-Ended M12 to RJ45; 8-pin Straight Male; 8-pin Straight Male; 1.83 m 8x24 Shielded Black PVC Jacket; Nickel-Plated Brass Coupling Nuts

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,94 € 67,94 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Ethernet Cables / Networking Cables
M12
8 Position
RJ45
8 Position
Male / Male
1.83 m (6.004 ft)
Black
A Coded
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: Cordset A-Coded M12 to RJ45 Double-Ended 8-Pin Straight Male to 8-Pin Straight Male Connectors with Shield
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Ethernet Cables / Networking Cables
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 800007
Unit Weight: 99,790 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99