STBVP6-RB1Q8R

Banner Engineering
778-STBVP6-RB1Q8R
STBVP6-RB1Q8R

Mfr.:

Description:
Control Switches Self-Checking Touch Button with Run Bar; Mini 8-pin QD; Rear Exit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
780,02 € 780,02 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Control Switches
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
10 VDC to 30 VDC
Panel Mount
IP20
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: Control Switches
Factory Pack Quantity: 1
Subcategory: Switches
Termination Style: Quick Connect
Voltage Rating DC: 10 VDC to 30 VDC
Part # Aliases: 79777
Unit Weight: 4,105 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509065

FEATURED PRODUCTS
BANNER ENGINEERING