STBA-RB1-S1

Banner Engineering
778-STBA-RB1-S1
STBA-RB1-S1

Mfr.:

Description:
Sensor Fixings & Accessories Accessory: Run Bar Pedestal; Adjustable Floor Mounted 800-1232 mm; Includes Swivel-mount Bracket STBA-RB1-MB3; 150 mm Square Stationary Base; 1/4 in Cold-Rolled Steel; IP20

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
338,84 € 338,84 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Sensor Fixings & Accessories
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Sensor Hardware
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 77861
Unit Weight: 8,346 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7326908695

FEATURED PRODUCTS
BANNER ENGINEERING