SSA-EBM-12L

Banner Engineering
778-SSA-EBM-12L
SSA-EBM-12L

Mfr.:

Description:
Emergency Stop Switches / E-Stop Switches 22 mm Metal E-Stop Button Kit; Kit Includes: 40 mm Actuator on Metal Shaft; Metal Mounting Adapter, 2 NC & 1 NO Contacts; E-Stop Legend

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Emergency Stop Switches / E-Stop Switches
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
3PST
ON - OFF, OFF - ON
Panel Mount
Screw
40 mm
30.5 mm
IP65
Actuator: Round
Actuator Material: Thermoplastic (TP)
Brand: Banner Engineering
Height: 93 mm
Housing Material: Polycarbonate (PC)
Life: 300000 Cycle
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Product Type: Emergency Stop Switches
Series: SSA-EB
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: 69701
Unit Weight: 453,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509033
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SSA-EB Emergency Stop Push Buttons

Banner Engineering SSA-EB Emergency Stop (E-Stop) Push Buttons are mushroom-style emergency stop push buttons. When the button is armed, the switch's safety contacts (normally closed/NC) are closed, and the monitoring contacts (normally open/NO), if present, are open. When the button is pushed, the switch's safety contacts open, and the monitoring contacts close. The contacts remain in this condition until the push button is manually rearmed by clockwise twisting the red push button actuator. Banner Engineering SSA-EB E-Stop Push Buttons feature a 30mm mounting base for ease of mounting without requiring an additional enclosure. The illuminated models provide indication of an armed button and a pushed/actuated button (indication is dependent on model). The red indication allows for easy identification of a pushed/actuated button.

FEATURED PRODUCTS
BANNER ENGINEERING