SSA-EBM-02E

Banner Engineering
778-SSA-EBM-02E
SSA-EBM-02E

Mfr.:

Description:
Emergency Stop Switches / E-Stop Switches 22 mm Metal E-Stop Button Kit; Kit Includes: 40 mm Actuator on Metal Shaft; Metal Mounting Adapter, 2 NC Contacts; 70 mm x 70 mm x 56 mm Plastic Enclosure, E-Stop Legend

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Emergency Stop Switches / E-Stop Switches
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
DPST
ON - OFF
Panel Mount
Screw
40 mm
30.5 mm
IP65
Actuator: Round
Actuator Material: Thermoplastic (TP)
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Height: 104.9 mm
Housing Material: Polycarbonate (PC)
Length: 70 mm
Life: 300000 Cycle
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Product Type: Emergency Stop Switches
Series: SSA-EB
Factory Pack Quantity: 1
Subcategory: Switches
Width: 70 mm
Part # Aliases: 69705
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99

SSA-EB Emergency Stop Push Buttons

Banner Engineering SSA-EB Emergency Stop (E-Stop) Push Buttons are mushroom-style emergency stop push buttons. When the button is armed, the switch's safety contacts (normally closed/NC) are closed, and the monitoring contacts (normally open/NO), if present, are open. When the button is pushed, the switch's safety contacts open, and the monitoring contacts close. The contacts remain in this condition until the push button is manually rearmed by clockwise twisting the red push button actuator. Banner Engineering SSA-EB E-Stop Push Buttons feature a 30mm mounting base for ease of mounting without requiring an additional enclosure. The illuminated models provide indication of an armed button and a pushed/actuated button (indication is dependent on model). The red indication allows for easy identification of a pushed/actuated button.

FEATURED PRODUCTS
BANNER ENGINEERING