SSA-EB1PL2S1-12ED1Q8

Banner Engineering
778-AEB1PL2S112ED1Q8
SSA-EB1PL2S1-12ED1Q8

Mfr.:

Description:
Emergency Stop Switches / E-Stop Switches SSA-EB1 Flush-mount Emergency Stop Push Button; Illuminated (PUSH ON) 40 mm Actuator; IP65; Contacts: 2NC/1 NO; 8-pin M12 QD with shroud style 1 installed

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
213,28 € 213,28 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Emergency Stop Switches / E-Stop Switches
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Illuminated
LED
3PST
2 A
21.6 VAC to 26.4 VAC
21.6 VDC to 26.4 VDC
Flush Mount
Screw
IP65
Actuator: Round
Actuator Material: Thermoplastic (TP)
Actuator Style: Round
Brand: Banner Engineering
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Housing Material: Polycarbonate (PC)
Life: 250000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Product: Emergency Stop Switch
Product Type: Emergency Stop Switches
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: 816433
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509035

FEATURED PRODUCTS
BANNER ENGINEERING