SSA-EB1P-11-ESPL1-30/60

Banner Engineering
778-SEB1P11ESPL13060
SSA-EB1P-11-ESPL1-30/60

Mfr.:

Description:
Emergency Stop Switches / E-Stop Switches SSA-EB1P-11 Kit Includes:; SSA-EB1 Panel-mount Emergency Stop Push Button; 40 mm Actuator; Contacts: 1NC/1NO; Screw Terminals; 30 mm mounting hole; and SSA-EB1 Accessory; E-Stop Legend; Emergency Stop

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
59,34 € 59,34 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Emergency Stop Switches / E-Stop Switches
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
DPST
ON - OFF, OFF - ON
30.5 mm
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Emergency Stop Switches
Series: SSA-EB
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: 93495
Unit Weight: 49,895 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99

FEATURED PRODUCTS
BANNER ENGINEERING