SSA-EB1ML2P-12ED1Q8

Banner Engineering
778-SEB1ML2P12ED1Q8
SSA-EB1ML2P-12ED1Q8

Mfr.:

Description:
Emergency Stop Switches / E-Stop Switches SSA-EB1 Flush-mount Emergency Stop Push Button; Lockable Illuminated (PUSH ON) 44 mm Actuator; IP65; Contacts: 2NC/1 NO; 8-pin M12 Integral QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
253,70 € 253,70 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Emergency Stop Switches / E-Stop Switches
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Push Turn
Illuminated
Red
3PST
ON - OFF, OFF - ON
Quick Connect
30.5 mm
IP65
Actuator: Flush
Actuator Material: Thermoplastic (TP)
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Housing Material: Polycarbonate (PC)
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Product: Automotive Switches
Product Type: Emergency Stop Switches
Series: SSA-EB
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: 25077
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509035

SSA-EB Emergency Stop Push Buttons

Banner Engineering SSA-EB Emergency Stop (E-Stop) Push Buttons are mushroom-style emergency stop push buttons. When the button is armed, the switch's safety contacts (normally closed/NC) are closed, and the monitoring contacts (normally open/NO), if present, are open. When the button is pushed, the switch's safety contacts open, and the monitoring contacts close. The contacts remain in this condition until the push button is manually rearmed by clockwise twisting the red push button actuator. Banner Engineering SSA-EB E-Stop Push Buttons feature a 30mm mounting base for ease of mounting without requiring an additional enclosure. The illuminated models provide indication of an armed button and a pushed/actuated button (indication is dependent on model). The red indication allows for easy identification of a pushed/actuated button.

FEATURED PRODUCTS
BANNER ENGINEERING