SPS101Q

Banner Engineering
778-SPS101Q
SPS101Q

Mfr.:

Description:
Power Supplies - Chassis Mount DC Power Supply; 12-30 V dc 120 mA; 5-pin M12 Integral QD

Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: 65837
Unit Weight: 435,448 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409585

FEATURED PRODUCTS
BANNER ENGINEERING