SOLUTIONSKIT9-TANK

Banner Engineering
778-SLUTIONSKIT9TANK
SOLUTIONSKIT9-TANK

Mfr.:

Description:
Multiple Function Sensor Modules Wireless Tank Level Solutions Kit 900 MHz; 14 in x 12 in Polycarbonate Enclosure; DXM700 (Pre-programmed for Tank Monitoring); 10 in Pre-programmed Color Touchscreen HMI; 24 V dc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.994,52 € 2.994,52 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Multiple Function Sensor Modules
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Multiple Function Sensor Modules
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Part # Aliases: 805159
Unit Weight: 5,779 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A002.a.1

FEATURED PRODUCTS
BANNER ENGINEERING