SOLUTIONSKIT2-VIBE-MH

Banner Engineering
778-SLTNSKIT2VIBEMH
SOLUTIONSKIT2-VIBE-MH

Mfr.:

Description:
Multiple Function Sensor Modules Wireless MultiHop Vibration Solutions Kit 2.4 GHz; 14 in x 12 in Polycarbonate Enclosure; DXM700 (Pre-programmed for Vibration & Temp Monitoring); 10 in Pre-programmed Color Touchscreen HMI; 24 V dc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.994,52 € 2.994,52 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Multiple Function Sensor Modules
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Multiple Function Sensor Modules
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Part # Aliases: 808641
Unit Weight: 7 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517690000

FEATURED PRODUCTS
BANNER ENGINEERING