SOK-TL50-150AC

Banner Engineering
778-SOK-TL50-150AC
SOK-TL50-150AC

Mfr.:

Description:
Tower Light Accessories TL50 Pipe Bracket Kit; Adapter, Stand-Off Pipe, Base Mount; Contains:SA-M30TE12; 10137, SOP-E12-150 AC; 18317, SA-E12M30; 78414

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,02 € 49,02 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Tower Light Accessories
TL50 Stand-Off Pipe Base Mount Adapter
TL50
Brand: Banner Engineering
Height: 233.9 mm
Housing Colour: Black
Material: Aluminum
Product: Pipe Bracket Kits
Product Type: Tower Light Accessories
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Part # Aliases: 812608
Unit Weight: 199,580 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7616995195
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.