SMU315FQDP

Banner Engineering
778-SMU315FQDP
SMU315FQDP

Mfr.:

Description:
Photoelectric Sensors SMU315FQDP 6 in 5-PIN MICRO FIBEROPTIC GLASS INFRARED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
Optical
Infrared LED
Relay SPDT
Cable with Connector
24 VAC/DC
240 VAC/DC
- 20 C
+ 55 C
Brand: Banner Engineering
Height: 30.7 mm
IP Rating: IP67
Length: 85.3 mm
Operating Supply Voltage: 24 VAC/DC to 240 VAC/DC
Product Type: Photoelectric Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 12.2 mm
Part # Aliases: 67930
Unit Weight: 102,512 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
USHTS:
8541498000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.