SMU315F W/30

Banner Engineering
778-SMU315FW/30
SMU315F W/30

Mfr.:

Description:
Photoelectric Sensors MINI-BEAM UNIVERSAL: Infrared Glass Fiber Optic; Range: Depends on Fiber; Input: 24-240 V ac/dc; Output: SPDT Electromechanical Relay; 9 m (30 ft) Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
Optical
Infrared LED
Relay SPDT
Cable
9 m
24 VAC/DC
240 VAC/DC
- 20 C
+ 55 C
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 30.7 mm
IP Rating: IP67
Length: 85.3 mm
Operating Supply Voltage: 24 VAC/DC to 240 VAC/DC
Product Type: Photoelectric Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 12.2 mm
Part # Aliases: 62425
Unit Weight: 653,172 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
USHTS:
8541498000
ECCN:
EAR99