SMBLTFFAM12

Banner Engineering
778-SMBLTFFAM12
SMBLTFFAM12

Mfr.:

Description:
Sensor Fixings & Accessories Bracket: Kit for 12 mm (1/2 in) Rod Bracket Systems; for: LTF; No Socket Head Cap Screw (SHCS) included

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,80 € 25,80 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Sensor Fixings & Accessories
Brand: Banner Engineering
Product Type: Sensor Hardware
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 800328
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8302500000
USHTS:
8302500000
JPHTS:
830250000
KRHTS:
8302500000
MXHTS:
8302500100
BRHTS:
83025000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LTF Time-of-Flight Laser Sensor Brackets

Banner Engineering LTF Time-of-Flight (ToF) Laser Sensor Brackets offer mounting flexibility to mount to various spaces and angles. These ToF sensor brackets include swivel plates, right angles, and enclosed brackets.

FEATURED PRODUCTS
BANNER ENGINEERING