SMBFLXMAGD

Banner Engineering
778-SMBFLXMAGD
SMBFLXMAGD

Mfr.:

Description:
Mounting Fixings SMBFLXMAGD Magnet Mount Kit; For Use With Flexible Mounting arms; 3.2 in Diameter; 2 x 1/4-20 W/1.375 spacing; Up To 100 LB Pull

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,96 € 30,96 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Mounting Fixings
Mounting Brackets
Brackets
2X 1/4-20 UNC
Brand: Banner Engineering
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: Use with Flex Arm Mount FLX18-DM30 Model
Product Type: Mounting Hardware
Factory Pack Quantity: 1
Subcategory: Hardware
Part # Aliases: 85776
Unit Weight: 376,481 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8505904000

FEATURED PRODUCTS
BANNER ENGINEERING