SMBAMS22RA2A

Banner Engineering
778-SMBAMS22RA2A
SMBAMS22RA2A

Mfr.:

Description:
LED Mounting Hardware Bracket: Automotive; CRS Zinc; 2 x 22 mm hole; Right-Angle; Label behind unit

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,98 € 36,98 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: LED Mounting Hardware
Steel
Brand: Banner Engineering
Product Type: LED Mounting Hardware
Factory Pack Quantity: 1
Subcategory: LED Indication
Part # Aliases: 93707
Unit Weight: 272,155 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200000
USHTS:
7326908695
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
BANNER ENGINEERING