SMA-MBK-1

Banner Engineering
778-SMA-MBK-1
SMA-MBK-1

Mfr.:

Description:
Mounting Fixings SMA-MBK-1 SSM MIRROR ACCESS STANDARD BRACKET KIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,74 € 50,74 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Mounting Fixings
Mounting Brackets
Mirror Access Standard Bracket Kit
101.2 mm
Brand: Banner Engineering
Mounting Style: Panel Mount
Product Type: Mounting Hardware
Factory Pack Quantity: 1
Subcategory: Hardware
Width: 60 mm
Part # Aliases: 61933
Unit Weight: 408,233 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7326908695
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
BANNER ENGINEERING