SM312FQD-40396

Not Assigned
SM312FQD-40396

Mfr.:

Description:
Photoelectric Sensors SM312FQD-40396 NPN OUTPUT ONLY BLACK WIRE NPN OUTPUT

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Built In
NPN/PNP
M12 Euro Style
4 Pin
10 VDC
30 VDC
- 20 C
+ 70 C
Brand: Banner Engineering
IP Rating: IP67
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Subcategory: Sensors
Part # Aliases: 40396
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541498000