SM2A912DQD

Banner Engineering
778-SM2A912DQD
SM2A912DQD

Mfr.:

Description:
Photoelectric Sensors VALU-BEAM: Diffuse; Range: 760 mm; Input: 24-250 V ac; Output: SPST SCR Solid-state 2-Wire; Mini Integral QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
308,74 € 308,74 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Diffuse
760 mm
Infrared LED
SPST SCR Solid State Relay
Connector
Mini
4 Pin
24 VAC
250 VAC
- 20 C
+ 70 C
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 77.5 mm
IP Rating: IP66
Length: 36.6 mm
Operating Supply Voltage: 24 VAC to 250 VAC
Product Type: Photoelectric Sensors
Series: VALU-BEAM
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 35.6 mm
Part # Aliases: 26570
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
USHTS:
8541498000
ECCN:
EAR99