SM2A30PRLNCQDC

Banner Engineering
778-SM2A30PRLNCQDC
SM2A30PRLNCQDC

Mfr.:

Description:
Photoelectric Sensors SM30 Series: Receiver - Frequency C PBT Polyester; Range: 150 m; Input: 24-240 V ac; Output: SPST Solid-State - Dark Operate; 3-pin Mini Integral QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
269,18 € 269,18 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Opposed Receiver
150 m
Infrared LED
Solid State Relay-LO
Connector
Mini
3 Pin
24 VAC
240 VAC
- 40 C
+ 70 C
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 114 mm
IP Rating: IP67
Operating Supply Voltage: 24 VAC to 240 VAC
Product Type: Photoelectric Sensors
Series: SM30
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 32092
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99