SLU4-PN-2M

Banner Engineering
778-SLU4-PN-2M
SLU4-PN-2M

Mfr.:

Description:
Photoelectric Sensors SLU4 Series: Ultrasonic Label Sensor; Slot width: 4 mm; Input: 12-30 V dc; Output: Bipolar: 1 NPN; 1 PNP; 1.8 m (6 ft) Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
644,14 € 644,14 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
4 mm
NPN/PNP
Cable
2 m
12 VDC
30 VDC
+ 4 C
+ 50 C
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
IP Rating: IP65
Operating Supply Voltage: 12 VDC to 30 VDC
Product Type: Photoelectric Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 812627
Unit Weight: 252,651 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9015100000