SLPCK14-830NP88-RE15

Banner Engineering
778-PCK14830NP88RE15
SLPCK14-830NP88-RE15

Mfr.:

Description:
Safety Light Curtains SLPCK14-830NP88-RE15 EZS LP Cascade (ESD Resistant); Kit includes QDE-815D 2 SS Brackets; Res.: 14 mm;Response (Tr): 22.5 ms; Rng. 0.1-7 m (4 in - 23 ft); ht 830 mm (32.6 in); Conn: 300 mm Pigtail, 8-pin M12 QD (Emitter and Receiver)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3.518,26 € 3.518,26 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Safety Light Curtains
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Optical Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 92500
Unit Weight: 3,583 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541498000