SLLCE14-1050

Banner Engineering
778-SLLCE14-1050
SLLCE14-1050

Mfr.:

Description:
Safety Light Curtains EZ-SCREEN LS Cascade, Emitter; Resolution: 14 mm; Range: 12 m (40 ft); Defined Area: 1050 mm (41.3 in); Housing: Black; Connection: Removable Disconnect (RD)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.333,86 € 1.333,86 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Safety Light Curtains
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Emitters
12 m
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Optical Sensors
Resolution: 14 mm
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 89401
Unit Weight: 3,760 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99