SLC4A-MBK-10

778-SLC4A-MBK-10
SLC4A-MBK-10

Mfr.:

Description:
Sensor Fixings & Accessories SLC4, Accessory Bracket: End Mount; Includes Four Brackets and Hardware; Rotation: +/- 20 degrees; 14 Gauge (1.9 mm) Steel, Black Zinc-Plated (or Black E-Coat)

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Sensor Fixings & Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Bracket: End Mount
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Sensor Hardware
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 806022
Unit Weight: 5,262 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8302500000
USHTS:
8302500000
JPHTS:
830250000
KRHTS:
8302500000
MXHTS:
8302500100
BRHTS:
83025000
ECCN:
EAR99

FEATURED PRODUCTS
BANNER ENGINEERING