SLC1BB6

778-SLC1BB6
SLC1BB6

Mfr.:

Description:
Photoelectric Sensors SLC1 Series: Label Sensor; Slot width: 1 mm; Input: 10-30 V dc; Output: Bipolar: 1 NPN; 1 PNP; 2 m (6.5 ft) Cable

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Capacitive
1 mm
NPN/PNP
Cable
2 m
10 VDC
30 VDC
+ 5 C
+ 50 C
Brand: Banner Engineering
Height: 40.8 mm
IP Rating: IP67
Length: 88.9 mm
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 23.1 mm
Part # Aliases: 56177
Unit Weight: 281,227 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541498000