SI-RFST-UP8

Banner Engineering
778-SI-RFST-UP8
SI-RFST-UP8

Mfr.:

Description:
Interlock Switches SI-RF Safety Switch; Coding: Unique; Diagnostics: Series PNP; Reset: Automatic; Connector: 250 mm 8-pin M12 Pigtail QD; Used With: SI-RF-A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
152,22 € 152,22 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Interlock Switches
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Actuator Style: Non-Contact
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Product Type: Interlock Switches
Factory Pack Quantity: 1
Subcategory: Switches
Type: RFID - Sensor
Part # Aliases: 806390
Unit Weight: 102,058 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99

FEATURED PRODUCTS
BANNER ENGINEERING