SI-QS90MF

Banner Engineering
778-SI-QS90MF
SI-QS90MF

Mfr.:

Description:
Interlock Switches Flat Pack Switch: In-line; Actuator Position: Front Top or Back; Contact Configuration: 2 NC/1 NO; Dimensions: 90 x 52 x 33 mm; Plastic Housing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
104,92 € 104,92 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Interlock Switches
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
10 A
Thermoplastic (TP)
IP65
Actuator Length: 90 mm
Actuator Style: Flat Pack Style
Brand: Banner Engineering
Contact Material: Silver-nickel alloy
Illuminated: Non-Illuminated
Life: 1000000 Cycle
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 30 C
NEMA Rating: 4
Operating Force: 50 N to 100N
Product: Flat Pack Safety Interlock Switches
Product Type: Interlock Switches
Factory Pack Quantity: 1
Part # Aliases: 46709
Unit Weight: 152,407 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509055
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
BANNER ENGINEERING