SI-QS75MRHC

Banner Engineering
778-SI-QS75MRHC
SI-QS75MRHC

Mfr.:

Description:
Interlock Switches Flat Pack Switch: Horizontal Radius; Actuator Position: Front Top or Back; Contact Configuration: 1 NC; Dimensions: 75x52x33 mm; Plastic Housing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
104,92 € 104,92 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Interlock Switches
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
SPST-NO
10 A
Thermoplastic (TP)
IP65
Actuator Length: 75 mm
Actuator Style: Flat Pack Style
Brand: Banner Engineering
Contact Material: Silver-nickel alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Illuminated: Non-Illuminated
Life: 1000000 Cycle
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 30 C
NEMA Rating: 4
Operating Force: 50 N to 100N
Product: Flat Pack Safety Interlock Switches
Product Type: Interlock Switches
Factory Pack Quantity: 1
Part # Aliases: 46701
Unit Weight: 199,580 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509055

FEATURED PRODUCTS
BANNER ENGINEERING