SI-QM-SSA-2

Banner Engineering
778-SI-QM-SSA-2
SI-QM-SSA-2

Mfr.:

Description:
Switch Actuators SI-GL42 Actuator: Straight

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 42

Stock:
42 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,92 € 18,92 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Switch Actuators
SI-GL42
Actuator
Brand: Banner Engineering
Height: 71.5 mm
Length: 15 mm
Material: Stainless Steel
Product: Actuators
Product Type: Switch Actuators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 9 mm
Part # Aliases: 811052
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
BANNER ENGINEERING