SI-QM-SMFA-3

Banner Engineering
778-SI-QM-SMFA-3
SI-QM-SMFA-3

Mfr.:

Description:
Switch Actuators SI-GL42 Actuator: Slight Alignment Tolerance

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
61,06 € 61,06 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Switch Actuators
SI-GL42
Alignment Tolerant
Safety Interlock Switches
SI-GL42 Series
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Height: 52.6 mm
Length: 60 mm
Material: Stainless Steel
Product: Actuators
Product Type: Switch Actuators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 40 mm
Part # Aliases: 811049
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538907080
ECCN:
EAR99

FEATURED PRODUCTS
BANNER ENGINEERING