SI-LS83MRFE

Banner Engineering
778-SI-LS83MRFE
SI-LS83MRFE

Mfr.:

Description:
Limit Switches Limit Switch: Flexible; Actuator Position: Top Front Back Left or Right; Contact Configuration: 2 NC; Dimensions: 83 x 31 x 31 mm; Plastic Housing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
104,92 € 104,92 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Limit Switches
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
10 A
240 VAC
250 VDC
12 N
Cable
IP65
Brand: Banner Engineering
Connector Type: Wiring Chamber
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Life: 1000000 Cycle
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Product Type: Limit Switches
Factory Pack Quantity: 1
Subcategory: Switches
Type: Style Safety Interlock Switch
Part # Aliases: 58754
Unit Weight: 150,593 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CAHTS:
8536509060
USHTS:
8536509055
ECCN:
EAR99

FEATURED PRODUCTS
BANNER ENGINEERING