SI-LS83LE13D

Banner Engineering
778-SI-LS83LE13D
SI-LS83LE13D

Mfr.:

Description:
Limit Switches Limit Switch: Plastic Lever Actuator; Contact Configuration: 1 NC/1 NO; Dimensions: 67 x 30 x 31 mm; Plastic housing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
61,92 € 61,92 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Limit Switches
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Non-Illuminated
SPST
Lever
240 VAC
240 VDC
0.8 Nm
Screw
IP65
Actuator Material: Thermoplastic
Actuator Style: Contacts
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Life: 3000000 Cycle
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Product Type: Limit Switches
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: 93036
Unit Weight: 49,895 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CAHTS:
8536509060
USHTS:
8536509055
ECCN:
EAR99

FEATURED PRODUCTS
BANNER ENGINEERING