SI-LS42DMH

Banner Engineering
778-SI-LS42DMH
SI-LS42DMH

Mfr.:

Description:
Interlock Switches Interlock Body, Solenoid Locking; Solenoid Voltage: 24 V ac/dc; Contact Configuration: 2 NC, 1 NC/1 NO; Dimensions: 170 x 43 x 45 mm; Plastic Housing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
321,64 € 321,64 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Interlock Switches
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
SPDT
ON - ON
24 VAC
24 VDC
4.4 VA
Wire
Thermoplastic (TP)
IP67
Brand: Banner Engineering
Contact Plating: Silver
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Interlock Switches
Factory Pack Quantity: 1
Part # Aliases: 47877
Unit Weight: 395,079 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99

FEATURED PRODUCTS
BANNER ENGINEERING