SI-K30LRXX7P

Banner Engineering
778-SI-K30LRXX7P
SI-K30LRXX7P

Mfr.:

Description:
LED Panel Mount Indicators SI-K30LRXX7P EZ-LIGHT; Indication: Red; Used with RP Rope Pull and SI Interlocking Switches; M20 x 1.5 Threaded Housing; 130 mm (5 in) wires; Replaces SI-K30LRXXP-16701

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
78,26 € 78,26 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: LED Panel Mount Indicators
Indicators for RP Rope Pull Switches
Red
Cable
Wire
30 mA
10 VDC to 30 VDC
Dome
K30
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
IP Rating: IP67, IP69K
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 40 C
Mounting Type: Cable
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
Tradename: EZ-LIGHT
Part # Aliases: 16701
Unit Weight: 49,895 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531200040