SI-HGZ63FQDL

Banner Engineering
778-SI-HGZ63FQDL
SI-HGZ63FQDL

Mfr.:

Description:
Interlock Switches Hinge Safety Interlock Switch; Die-Cast Zinc; Inline QD; Switch Mounted Left Side w/QD Down; 2 NC/1 NO;Micro M12 6-pin (Dual Key) QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
177,16 € 177,16 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Interlock Switches
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
1 A, 3 A
230 VAC
24 VDC
Screw
Zinc
IP67, IP69
Actuator: Hinge
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Height: 147 mm
Illuminated: Non-Illuminated
Length: 19.5 mm
Life: 2000000 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Panel
Operating Force: 1200 N
Product: Hinge Wing Safety Interlock Switches
Product Type: Interlock Switches
Factory Pack Quantity: 1
Width: 82 mm
Part # Aliases: 25582
Unit Weight: 340,194 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99

FEATURED PRODUCTS
BANNER ENGINEERING